4 Cable and Panel Connector Assembly Side-Hood, Bottom-Base M20 Push In with Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10360040004

DigiKey Part Number
10360040004-ND
Manufacturer
Manufacturer Product Number
10360040004
Description
HAN-KIT-EX4A QUICKLOCK - HAN EX
Customer Reference
Detailed Description
4 Cable and Panel Connector Assembly Side-Hood, Bottom-Base M20 Push In with Lock
Datasheet
 Datasheet
EDA/CAD Models
10360040004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Style
Side-Hood, Bottom-Base
Number of Positions
4
Size
3A
Thread Size
M20
Termination Style
Push In with Lock
Contents
Cable and Panel Connector Assembly
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.