
10360040002 | |
|---|---|
DigiKey Part Number | 10360040002-ND |
Manufacturer | |
Manufacturer Product Number | 10360040002 |
Description | HAN-KIT-EX4A SCREW TERMINAL - HA |
Customer Reference | |
Detailed Description | 4 Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Screw |
Datasheet | Datasheet |
EDA/CAD Models | 10360040002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 4 | |
Size | 3A | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,85000 € | 80,85 € |
| Unit Price without VAT: | 80,85000 € |
|---|---|
| Unit Price with VAT: | 97,82850 € |

