Image for 09693420133 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09693420133

DigiKey Part Number
09693420133-ND
Manufacturer
Manufacturer Product Number
09693420133
Description
CONN HOUSING
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Housing Connector Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
-
Number of Positions
-
Shell Size, Connector Layout
-
Contact Type
-
Mounting Type
-
Flange Feature
-
Features
-
Shell Material, Finish
-
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
-
Color
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
256,58480 €164,62 €
Manufacturers Standard Package
Unit Price without VAT:6,58480 €
Unit Price with VAT:7,96761 €