50 Position One Piece Backshell Connector Gray 90°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670500511

DigiKey Part Number
1195-2745-ND
Manufacturer
Manufacturer Product Number
09670500511
Description
CONN BACKSHELL 50POS 90DEG GRAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 Position One Piece Backshell Connector Gray 90°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
90°
Shielding
-
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware
Features
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,72000 €7,72 €
106,55900 €65,59 €
306,06933 €182,08 €
505,85420 €292,71 €
1005,57480 €557,48 €
2505,22588 €1.306,47 €
5004,97660 €2.488,30 €
1.0004,73932 €4.739,32 €
Manufacturers Standard Package
Unit Price without VAT:7,72000 €
Unit Price with VAT:9,34120 €