09670250539 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 56,30700 €
Datasheet
25 Position One Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670250539

DigiKey Part Number
1195-2704-ND
Manufacturer
Manufacturer Product Number
09670250539
Description
CONN BACKSHELL 25POS 180DEG SHLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
09670250539 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Dust Tight/Waterproof (IP67), Mating Screws M3
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
132,95000 €32,95 €
Manufacturers Standard Package
Unit Price without VAT:32,95000 €
Unit Price with VAT:39,86950 €