
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | - | |
Features | - | |
Length - Threaded Portion Below Head | 0.197" (5.00mm) | |
Length - Below Head | 0.994" (25.25mm) | |
Thread Size | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,10800 € | 11,08 € |
| 25 | 1,03800 € | 25,95 € |
| 50 | 0,98820 € | 49,41 € |
| 100 | 0,94100 € | 94,10 € |
| 300 | 0,87073 € | 261,22 € |
| 500 | 0,83988 € | 419,94 € |
| 1.000 | 0,79979 € | 799,79 € |
| 2.500 | 0,74974 € | 1.874,35 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,57300 € |


