
09664080000 | |
|---|---|
DigiKey Part Number | 1195-6048-ND |
Manufacturer | |
Manufacturer Product Number | 09664080000 |
Description | D-SUB 37 ZUGENTLAPCUNGSBUEGEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | - | |
Number of Rows | - | |
Mounting Type | - | |
Shell Size, Connector Layout | - | |
Contact Type | - | |
Flange Feature | - | |
Termination | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96200 € | 9,62 € |
| 25 | 0,90160 € | 22,54 € |
| 50 | 0,85840 € | 42,92 € |
| 150 | 0,79420 € | 119,13 € |
| 300 | 0,75627 € | 226,88 € |
| 600 | 0,72017 € | 432,10 € |
| 1.050 | 0,69228 € | 726,89 € |
| 2.550 | 0,65028 € | 1.658,21 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |

