09628241421 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HARTING
In Stock: 7
Unit Price: 27,98000 €
Datasheet
Hood Connector Top Entry PG29 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG29 24B IP65 - Dust Tight, Water Resistant
09628241421
09628241421
HARTING Battery Punch Han® 6B - Assembly instruction

09628241421

DigiKey Part Number
1195-4943-ND
Manufacturer
Manufacturer Product Number
09628241421
Description
CONN HOOD TOP ENTRY SZ24B PG29
Customer Reference
Detailed Description
Hood Connector Top Entry PG29 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09628241421 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Top Entry
Size
24B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG29
Size / Dimension
4.724" L x 1.693" W x 2.165" H (120.00mm x 43.00mm x 55.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes