Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09620640381

DigiKey Part Number
09620640381-ND
Manufacturer
Manufacturer Product Number
09620640381
Description
CONN BASE BOTTOM ENTRY SZ24B
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09620640381 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
24B
Lock Location
Locking Clip (1) on Hood
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1149,06000 €149,06 €
10126,72000 €1.267,20 €
25118,79520 €2.969,88 €
50113,13440 €5.656,72 €
Manufacturers Standard Package
Unit Price without VAT:149,06000 €
Unit Price with VAT:180,36260 €