
09620031250 | |
|---|---|
DigiKey Part Number | 09620031250-ND |
Manufacturer | |
Manufacturer Product Number | 09620031250 |
Description | CONN BASE SIDE ENTRY SZ3A PG11 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09620031250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.575" L x 1.102" W x 1.071" H (40.00mm x 28.00mm x 27.20mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,63000 € | 30,63 € |
| 10 | 26,03000 € | 260,30 € |
| 30 | 24,08833 € | 722,65 € |
| 50 | 23,23620 € | 1.161,81 € |
| 100 | 22,12820 € | 2.212,82 € |
| 250 | 20,74444 € | 5.186,11 € |
| Unit Price without VAT: | 30,63000 € |
|---|---|
| Unit Price with VAT: | 37,06230 € |

