
09457710123 | |
|---|---|
DigiKey Part Number | 1195-2226-ND |
Manufacturer | |
Manufacturer Product Number | 09457710123 |
Description | CABLE MOD 6P4C PLUG-CABLE 4.92' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457710123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| 10 | 18,29200 € | 182,92 € |
| 26 | 17,09923 € | 444,58 € |
| 50 | 16,32840 € | 816,42 € |
| 100 | 15,54950 € | 1.554,95 € |
| 250 | 14,57704 € | 3.644,26 € |
| 500 | 13,88226 € | 6.941,13 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 26,03920 € |



