09457511557 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 102,53000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 131.23' (40.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457511557

DigiKey Part Number
09457511557-ND
Manufacturer
Manufacturer Product Number
09457511557
Description
CABLE MOD 8P8C PLUG-PLUG 131.23'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 131.23' (40.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
131.23' (40.00m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1232,41000 €232,41 €
Manufacturers Standard Package
Unit Price without VAT:232,41000 €
Unit Price with VAT:281,21610 €