
09457005053 | |
|---|---|
DigiKey Part Number | 1195-3524-ND |
Manufacturer | |
Manufacturer Product Number | 09457005053 |
Description | CBL ASY CIRC 4P M TO RJ45 65.62' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 09457005053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 65.62' (20.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,08000 € | 203,08 € |
| 10 | 172,64000 € | 1.726,40 € |
| 25 | 161,84600 € | 4.046,15 € |
| 50 | 160,22220 € | 8.011,11 € |
| Unit Price without VAT: | 203,08000 € |
|---|---|
| Unit Price with VAT: | 245,72680 € |

