Cable Assembly Circular 04 pos Male to RJ45, 8p4c
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457005028

DigiKey Part Number
09457005028-ND
Manufacturer
Manufacturer Product Number
09457005028
Description
CBL ASSY CIRC 4P M TO RJ45
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c
Datasheet
 Datasheet
EDA/CAD Models
09457005028 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
-
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
Cat5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1101,89000 €101,89 €
Manufacturers Standard Package
Unit Price without VAT:101,89000 €
Unit Price with VAT:123,28690 €