
09456000100 | |
|---|---|
DigiKey Part Number | 1195-6789-ND |
Manufacturer | |
Manufacturer Product Number | 09456000100 |
Description | CABLE CAT5 4COND 22AWG GRN 100M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Twisted Quad) Conductor Multi-Pair, Cat5 Cable Green 22 AWG Foil, Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Twisted Quad) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | Foil, Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Green | |
Voltage | 2000 V | |
Operating Temperature | -40°C ~ 75°C | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,54000 € | 313,54 € |
| 10 | 266,56400 € | 2.665,64 € |
| 25 | 257,65280 € | 6.441,32 € |
| Unit Price without VAT: | 313,54000 € |
|---|---|
| Unit Price with VAT: | 379,38340 € |

