Parametric Equivalent
Parametric Equivalent

09454452903 | |
|---|---|
DigiKey Part Number | 1195-09454452903-ND |
Manufacturer | |
Manufacturer Product Number | 09454452903 |
Description | USB 3.0 CABLE ASSY TYPE A 2.0M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454452903 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 22 AWG, 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,19000 € | 81,19 € |
| Unit Price without VAT: | 81,19000 € |
|---|---|
| Unit Price with VAT: | 98,23990 € |



