


09400240414 | |
|---|---|
DigiKey Part Number | 1195-7694-ND |
Manufacturer | |
Manufacturer Product Number | 09400240414 |
Description | CONN HOOD TOP ENTRY SZ24B PG36 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG36 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400240414 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG36 | |
Size / Dimension | 7.559" L x 2.283" W x 4.331" H (192.00mm x 58.00mm x 110.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,12000 € | 96,12 € |
| Unit Price without VAT: | 96,12000 € |
|---|---|
| Unit Price with VAT: | 116,30520 € |



