Image for 09320006404 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09320006404

DigiKey Part Number
09320006404-ND
Manufacturer
Manufacturer Product Number
09320006404
Description
HAN C-FEMALE CONTACT-C 1,5MM (G
Customer Reference
Detailed Description
Contact
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Obsolete
Type
-
Pin or Socket
-
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.