
09320006206 | |
|---|---|
DigiKey Part Number | 09320006206-ND |
Manufacturer | |
Manufacturer Product Number | 09320006206 |
Description | HAN C FEMALE CONTACT 3MM2, SILVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,45840 € | 86,46 € |
| Unit Price without VAT: | 3,45840 € |
|---|---|
| Unit Price with VAT: | 4,18466 € |


