
09320005205 | |
|---|---|
DigiKey Part Number | 09320005205-ND |
Manufacturer | |
Manufacturer Product Number | 09320005205 |
Description | HAN C FEMALE CONTACT AWG 14 (2.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,14400 € | 78,60 € |
| Unit Price without VAT: | 3,14400 € |
|---|---|
| Unit Price with VAT: | 3,80424 € |

