Contact Crimp Pin 12 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09310006101

DigiKey Part Number
1195-09310006101-ND
Manufacturer
Manufacturer Product Number
09310006101
Description
HAN HSB MALE CONTACT AWG 12 (4MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 12 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09310006101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,67000 €3,67 €
103,12300 €31,23 €
252,92720 €73,18 €
502,78720 €139,36 €
1002,65410 €265,41 €
2502,48788 €621,97 €
5002,36918 €1.184,59 €
1.0002,25617 €2.256,17 €
2.5002,11506 €5.287,65 €
Manufacturers Standard Package
Unit Price without VAT:3,67000 €
Unit Price with VAT:4,44070 €