Base - Panel Mount 90° Connector Side Entry 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09304100951

DigiKey Part Number
09304100951-ND
Manufacturer
Manufacturer Product Number
09304100951
Description
CONN BASE SIDE ENTRY SZ10B
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09304100951 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount 90°
Style
Side Entry
Size
10B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5061,83420 €3.091,71 €
Unit Price without VAT:61,83420 €
Unit Price with VAT:74,81938 €