Image for 09300485403 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300485403

DigiKey Part Number
09300485403-ND
Manufacturer
Manufacturer Product Number
09300485403
Description
48B METAL COVER FOR BEARING PEDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Style
-
Size
-
Lock Location
-
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1118,64000 €118,64 €
Manufacturers Standard Package
Unit Price without VAT:118,64000 €
Unit Price with VAT:143,55440 €