



09300061291 | |
|---|---|
DigiKey Part Number | 1195-6013-ND |
Manufacturer | |
Manufacturer Product Number | 09300061291 |
Description | CONN BASE SIDE ENTRY SZ6B PG16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300061291 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.047" W x 2.028" H (82.00mm x 52.00mm x 51.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,72000 € | 33,72 € |
| 10 | 28,65700 € | 286,57 € |
| 25 | 26,86320 € | 671,58 € |
| 50 | 25,58160 € | 1.279,08 € |
| 100 | 24,36170 € | 2.436,17 € |
| 250 | 22,83848 € | 5.709,62 € |
| Unit Price without VAT: | 33,72000 € |
|---|---|
| Unit Price with VAT: | 40,80120 € |
























