
09200160301ML | |
|---|---|
DigiKey Part Number | 1195-6662-ND |
Manufacturer | |
Manufacturer Product Number | 09200160301ML |
Description | CONN BASE BOTTOM ENTRY SZ16A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.780" L x 1.161" W x 1.024" H (96.00mm x 29.50mm x 26.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,27000 € | 29,27 € |
| 10 | 24,87600 € | 248,76 € |
| 25 | 23,31840 € | 582,96 € |
| 50 | 22,20620 € | 1.110,31 € |
| 100 | 21,14720 € | 2.114,72 € |
| 250 | 19,82480 € | 4.956,20 € |
| Unit Price without VAT: | 29,27000 € |
|---|---|
| Unit Price with VAT: | 35,41670 € |

