Male Module without Contacts 20+Shield Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09142203013

DigiKey Part Number
09142203013-ND
Manufacturer
Manufacturer Product Number
09142203013
Description
SHIELDED MODULE 20PIN MALE INSER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Male Module without Contacts 20+Shield Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09142203013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
20+Shield
Size
-
Termination Style
Crimp
Voltage Rating
32V
Current Rating (Amps)
4A
Contact Type
-
Operating Temperature
-40°C ~ 85°C
Color
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,74000 €73,74 €
Manufacturers Standard Package
Unit Price without VAT:73,74000 €
Unit Price with VAT:89,22540 €