



09142160303 | |
|---|---|
DigiKey Part Number | 1195-4048-ND |
Manufacturer | |
Manufacturer Product Number | 09142160303 |
Description | HINGED FRAME HMC 16B F. 4 MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female/Male Heavy Duty Retaining Frame, Hinged Size 16B |
Datasheet | Datasheet |
EDA/CAD Models | 09142160303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female/Male | |
Size | 16B | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,55000 € | 47,55 € |
| 10 | 40,41200 € | 404,12 € |
| 26 | 37,77846 € | 982,24 € |
| 50 | 36,07620 € | 1.803,81 € |
| 100 | 34,35630 € | 3.435,63 € |
| 250 | 32,20856 € | 8.052,14 € |
| Unit Price without VAT: | 47,55000 € |
|---|---|
| Unit Price with VAT: | 57,53550 € |



