



09140241706 | |
|---|---|
DigiKey Part Number | 1195-6645-ND |
Manufacturer | |
Manufacturer Product Number | 09140241706 |
Description | HAN 24B MODULAR DOCKING FRAME FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 24B |
Datasheet | Datasheet |
EDA/CAD Models | 09140241706 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 6 | |
Gender | Female/Male | |
Size | 24B | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 3 pcs - 1 Frame, 2 Brackets | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,64000 € | 39,64 € |
| 10 | 33,69400 € | 336,94 € |
| 25 | 31,58520 € | 789,63 € |
| 50 | 30,07860 € | 1.503,93 € |
| 100 | 28,64450 € | 2.864,45 € |
| 250 | 26,85356 € | 6.713,39 € |
| Unit Price without VAT: | 39,64000 € |
|---|---|
| Unit Price with VAT: | 47,96440 € |

