HARTING Han-Modular® - Industrial Modular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HARTING Han-Modular® - Industrial Modular Connector
What is Han-Modular®?
Han Overview

09140160315

DigiKey Part Number
09140160315-ND
Manufacturer
Manufacturer Product Number
09140160315
Description
FRAME HINGED SZ16B FOR 4MOD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Module Female/Male Heavy Duty Retaining Frame, Hinged Size 16B
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Number of Modules
4
Gender
Female/Male
Size
16B
Frame Type
Retaining Frame, Hinged
Material
Zinc Die Cast
Color
-
Operating Temperature
-40°C ~ 125°C
Includes
5 pcs - 1 Frame, 4 Screws
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10022,26790 €2.226,79 €
Unit Price without VAT:22,26790 €
Unit Price with VAT:26,94416 €