
09120062798 | |
|---|---|
DigiKey Part Number | 09120062798-ND |
Manufacturer | |
Manufacturer Product Number | 09120062798 |
Description | HANBRIDPANELFEEDTHROUGH CU F PCR |
Customer Reference | |
Detailed Description | Female Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Gender | Female | |
Number of Positions | - | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |

