
09110006115 | |
|---|---|
DigiKey Part Number | 09110006115-ND |
Manufacturer | |
Manufacturer Product Number | 09110006115 |
Description | CONTACT H.D. PIN |
Customer Reference | |
Detailed Description | Contact Axial Screw Pin 35mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Axial Screw | |
Wire Gauge | 35mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |

