
X12A032000B81H-HZ | |
|---|---|
DigiKey Part Number | 3226-X12A032000B81H-HZTR-ND - Tape & Reel (TR) 3226-X12A032000B81H-HZCT-ND - Cut Tape (CT) 3226-X12A032000B81H-HZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X12A032000B81H-HZ |
Description | HSX1210A/32MHZ/8PF/10PPM/10PPM/- |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 4-SMD, No Lead |
Category | Load Capacitance 8pF |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.2x1) |
Frequency 32 MHz | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.012" (0.30mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,16520 € | 29,13 € |
| 50 | 1,11720 € | 55,86 € |
| 100 | 1,07100 € | 107,10 € |
| 250 | 1,01288 € | 253,22 € |
| 500 | 0,97102 € | 485,51 € |
| 1.000 | 0,93088 € | 930,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87071 € | 2.612,13 € |
| 6.000 | 0,83481 € | 5.008,86 € |
| 9.000 | 0,81451 € | 7.330,59 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,71820 € |

