Image for 1405711 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1405711

DigiKey Part Number
1405711-ND
Manufacturer
Manufacturer Product Number
1405711
Description
LOCTITE MP 218 SN63DAP89.5V RU
Customer Reference
Detailed Description
Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Cartridge, 24.69 oz (700g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flux Type
No-Clean
Manufacturer
Harimatec Inc.
Mesh Type
4
Series
Process
Leaded
Packaging
Bulk
Form
Cartridge, 24.69 oz (700g)
Part Status
Obsolete
Shelf Life
6 Months
Type
Solder Paste
Shelf Life Start
Date of Manufacture
Composition
Sn63Pb37 (63/37)
Storage/Refrigeration Temperature
32°F ~ 50°F (0°C ~ 10°C)
Melting Point
361°F (183°C)
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.