
RP1200BF | |
|---|---|
DigiKey Part Number | 164-RP1200BF-ND |
Manufacturer | |
Manufacturer Product Number | RP1200BF |
Description | BOX PC WHT 6.89"L X 4.2"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off Cover Included 6.890" L x 4.200" W (175.01mm x 106.68mm) X 1.770" (44.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1200BF Models |
Category | Area (L x W) 29.0in² (187cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bag | Color White, Off |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Material Flammability Rating UL94 V-2 |
Size / Dimension 6.890" L x 4.200" W (175.01mm x 106.68mm) | Base Product Number |
Height 1.770" (44.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 € | 22,73 € |
| 5 | 19,14400 € | 95,72 € |
| 10 | 17,79100 € | 177,91 € |
| 25 | 16,15840 € | 403,96 € |
| 50 | 15,03000 € | 751,50 € |
| 100 | 13,98500 € | 1.398,50 € |
| 250 | 13,94652 € | 3.486,63 € |
| Unit Price without VAT: | 22,73000 € |
|---|---|
| Unit Price with VAT: | 27,50330 € |

