
RP1190BF | |
|---|---|
DigiKey Part Number | 164-RP1190BF-ND |
Manufacturer | |
Manufacturer Product Number | RP1190BF |
Description | BOX PC WHT 7.68"L X 3.44"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off Cover Included 7.680" L x 3.440" W (195.07mm x 87.38mm) X 2.760" (70.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1190BF Models |
Category | Area (L x W) 26.4in² (170cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bag | Color White, Off |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Material Flammability Rating UL94 V-2 |
Size / Dimension 7.680" L x 3.440" W (195.07mm x 87.38mm) | Base Product Number |
Height 2.760" (70.10mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,45000 € | 22,45 € |
| Unit Price without VAT: | 22,45000 € |
|---|---|
| Unit Price with VAT: | 27,16450 € |

