
RP1155C | |
|---|---|
DigiKey Part Number | HM5791-ND |
Manufacturer | |
Manufacturer Product Number | RP1155C |
Description | BOX ABS GRAY/CLR 4.95"L X 3.39"W |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 4.949" L x 3.386" W (125.70mm x 86.00mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1155C Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bag | Thickness 0.128" (3.25mm) |
Part Status Active | Features PCB Supports, Watertight |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.949" L x 3.386" W (125.70mm x 86.00mm) | Shipping Info Shipped from DigiKey |
Height 3.346" (85.00mm) | Weight 1 lb (453.59 g) |
Area (L x W) 16.7in² (108cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.


