
RP1050BFC | |
|---|---|
DigiKey Part Number | 164-RP1050BFC-ND |
Manufacturer | |
Manufacturer Product Number | RP1050BFC |
Description | BOX PC WHT 4.53"L X 3.26"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off, Clear Cover/Door Cover Included 4.530" L x 3.260" W (115.06mm x 82.80mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1050BFC Models |
Category | Area (L x W) 14.7in² (95cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bag | Color White, Off, Clear Cover/Door |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Material Flammability Rating UL94 V-2 |
Size / Dimension 4.530" L x 3.260" W (115.06mm x 82.80mm) | Base Product Number |
Height 1.570" (39.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,43000 € | 13,43 € |
| 5 | 11,29400 € | 56,47 € |
| 10 | 10,49200 € | 104,92 € |
| 25 | 9,52440 € | 238,11 € |
| 50 | 8,85600 € | 442,80 € |
| 100 | 8,23770 € | 823,77 € |
| 250 | 7,65860 € | 1.914,65 € |
| Unit Price without VAT: | 13,43000 € |
|---|---|
| Unit Price with VAT: | 16,25030 € |

