
R251-080-120 | |
|---|---|
DigiKey Part Number | R251-080-120-ND |
Manufacturer | |
Manufacturer Product Number | R251-080-120 |
Description | BOX ALUM SILVER 4.72"L X 4.65"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Silver Split Sides and End Panel(s) 4.724" L x 4.646" W (120.00mm x 118.00mm) X 1.457" (37.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Silver |
Packaging Box | Thickness 0.091" (2.30mm) |
Part Status Active | Features Card Guides |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 4.646" W (120.00mm x 118.00mm) | Shipping Info Shipped from DigiKey |
Height 1.457" (37.00mm) | Weight 1 lb (453.59 g) |
Area (L x W) 21.9in² (141cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,13000 € | 127,13 € |
| Unit Price without VAT: | 127,13000 € |
|---|---|
| Unit Price with VAT: | 153,82730 € |





