Similar

PPFS19005CG2 | |
|---|---|
DigiKey Part Number | PPFS19005CG2-ND |
Manufacturer | |
Manufacturer Product Number | PPFS19005CG2 |
Description | PANEL 19X5.220X0.060" BEIGE/GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 5.220" W x 0.060" H (482.60mm x 132.59mm x 1.52mm) Beige, Gray |
Datasheet | Datasheet |
Category | Color Beige, Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Vented |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Panel, Front | Weight 2 lbs (907.2 g) |
Size / Dimension 19.000" L x 5.220" W x 0.060" H (482.60mm x 132.59mm x 1.52mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPFS19005LG2 | Hammond Manufacturing | 0 | PPFS19005LG2-ND | 29,13000 € | Similar |



