
PJU1084LWF | |
|---|---|
DigiKey Part Number | PJU1084LWF-ND |
Manufacturer | |
Manufacturer Product Number | PJU1084LWF |
Description | BOX FIBERGLASS 10.5"L X 8.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 10.500" L x 8.720" W (266.70mm x 221.49mm) X 5.010" (127.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU1084LWF Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features Mounting Flange, PCB Supports, Snap Latch, Window |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 10.500" L x 8.720" W (266.70mm x 221.49mm) | Weight 6 lbs (2.7 kg) |
Height 5.010" (127.25mm) | Base Product Number |
Area (L x W) 91.6in² (591cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,57000 € | 235,57 € |
| Unit Price without VAT: | 235,57000 € |
|---|---|
| Unit Price with VAT: | 285,03970 € |





