
EPG4824 | |
|---|---|
DigiKey Part Number | EPG4824-ND |
Manufacturer | |
Manufacturer Product Number | EPG4824 |
Description | PANEL STEEL 46.2 X 22.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 46.200" L x 22.200" W (1173.48mm x 563.88mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | EPG4824 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 46.200" L x 22.200" W (1173.48mm x 563.88mm) |
Packaging Box | Color Unpainted |
Part Status Active | Material Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,36000 € | 151,36 € |
| Unit Price without VAT: | 151,36000 € |
|---|---|
| Unit Price with VAT: | 183,14560 € |

