
CN4ST5203 | |
|---|---|
DigiKey Part Number | CN4ST5203-ND |
Manufacturer | |
Manufacturer Product Number | CN4ST5203 |
Description | BOX STEEL GRAY 60"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 60.000" L x 8.000" W (1524.00mm x 203.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CN4ST5203 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Stainless Steel Hinges, Wire - 3 |
Container Type Box | Ratings |
Size / Dimension 60.000" L x 8.000" W (1524.00mm x 203.20mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 45 lbs (20.4 kg) |
Area (L x W) 480in² (3097cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.134,55000 € | 1.134,55 € |
| Unit Price without VAT: | 1.134,55000 € |
|---|---|
| Unit Price with VAT: | 1.372,80550 € |



