
CDF1978LBK1 | |
|---|---|
DigiKey Part Number | CDF1978LBK1-ND |
Manufacturer | |
Manufacturer Product Number | CDF1978LBK1 |
Description | DOOR 78.500X19.330" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 78.500" L x 19.330" W (1993.90mm x 490.98mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 78.500" L x 19.330" W (1993.90mm x 490.98mm) | |
Features | Locks | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 57 lbs (25.9 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,86000 € | 325,86 € |
| Unit Price without VAT: | 325,86000 € |
|---|---|
| Unit Price with VAT: | 394,29060 € |



