Box Metal, Steel Gray Cover Included 16.000" L x 12.000" W (406.40mm x 304.80mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3R16126SC

DigiKey Part Number
C3R16126SC-ND
Manufacturer
Manufacturer Product Number
C3R16126SC
Description
BOX STEEL GRAY 16"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 16.000" L x 12.000" W (406.40mm x 304.80mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
C3R16126SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Features
Knockouts, Lockable, Wall Mount
Part Status
Active
Ratings
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
16.000" L x 12.000" W (406.40mm x 304.80mm)
Weight
14 lbs (6.4 kg)
Height
6.000" (152.40mm)
Base Product Number
Area (L x W)
192in² (1239cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 31
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,35000 €82,35 €
Manufacturers Standard Package
Unit Price without VAT:82,35000 €
Unit Price with VAT:99,64350 €