
C2T1936RBK1 | |
|---|---|
DigiKey Part Number | HM5265-ND |
Manufacturer | |
Manufacturer Product Number | C2T1936RBK1 |
Description | PANEL 36X23X2" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 36.000" L x 23.000" W x 2.000" H (914.40mm x 584.20mm x 50.80mm) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Panel, Top | Weight 8 lbs (3.6 kg) |
Size / Dimension 36.000" L x 23.000" W x 2.000" H (914.40mm x 584.20mm x 50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,18000 € | 223,18 € |
| 5 | 188,68600 € | 943,43 € |
| 10 | 186,67900 € | 1.866,79 € |
| Unit Price without VAT: | 223,18000 € |
|---|---|
| Unit Price with VAT: | 270,04780 € |


