Laminated Core 9.6VA Power Transformer 117V, 234V Primary Parallel 12V, Series 24V Secondary Parallel 800mA, Series 400mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 9.6VA Power Transformer 117V, 234V Primary Parallel 12V, Series 24V Secondary Parallel 800mA, Series 400mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

266FB24

DigiKey Part Number
HM4935-ND
Manufacturer
Manufacturer Product Number
266FB24
Description
PWR XFMR LAMINATED 9.6VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 9.6VA Power Transformer 117V, 234V Primary Parallel 12V, Series 24V Secondary Parallel 800mA, Series 400mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
9.6VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
71.63mm L x 42.93mm W
Voltage - Primary
117V, 234V
Height - Seated (Max)
42.93mm
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Voltage - Isolation
2000Vrms
Current - Output (Max)
Parallel 800mA, Series 400mA
Weight
0.75 lb (340.19 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
131,12000 €31,12 €
1027,73200 €277,32 €
2526,48440 €662,11 €
5025,57680 €1.278,84 €
10024,70020 €2.470,02 €
25023,58672 €5.896,68 €
Manufacturers Standard Package
Unit Price without VAT:31,12000 €
Unit Price with VAT:37,65520 €