




187B36 | |
|---|---|
DigiKey Part Number | HM4738-ND |
Manufacturer | |
Manufacturer Product Number | 187B36 |
Description | PWR XFMR LAMINATED 6.12VA CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6.12VA Power Transformer 115V Primary 36V Secondary 170mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 6.12VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 60.20mm L x 41.28mm W |
Voltage - Primary 115V | Height - Seated (Max) 34.80mm |
Voltage - Secondary (Full Load) 36V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 170mA | Weight 0.44 lb (199.58 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 € | 10,53 € |
| 10 | 9,39000 € | 93,90 € |
| 25 | 8,96960 € | 224,24 € |
| 50 | 8,66380 € | 433,19 € |
| 100 | 8,36770 € | 836,77 € |
| 250 | 7,99136 € | 1.997,84 € |
| 500 | 7,71768 € | 3.858,84 € |
| 1.000 | 7,45317 € | 7.453,17 € |
| Unit Price without VAT: | 10,53000 € |
|---|---|
| Unit Price with VAT: | 12,74130 € |

