168 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

169SS

DigiKey Part Number
HM4531-ND
Manufacturer
Manufacturer Product Number
169SS
Description
TRANSFORMR ISOL 115 TO 115V 90VA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Secondary
115V
Manufacturer
Hammond Manufacturing
Power - Max
90VA
Series
1st Connector
Wire Leads
Packaging
Bulk
2nd Connector
Wire Leads
Part Status
Active
Weight
4.5 lbs (2 kg)
Type
Isolation
Base Product Number
Voltage - Primary
115V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,84000 €76,84 €
1068,44200 €684,42 €
2565,35720 €1.633,93 €
5063,11620 €3.155,81 €
10060,95230 €6.095,23 €
Manufacturers Standard Package
Unit Price without VAT:76,84000 €
Unit Price with VAT:92,97640 €