Laminated Core 432VA Power Transformer 115V Primary 36V Secondary 12A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 432VA Power Transformer 115V Primary 36V Secondary 12A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

167T36

DigiKey Part Number
HM4509-ND
Manufacturer
Manufacturer Product Number
167T36
Description
PWR XFMR LAMINATED 432VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 432VA Power Transformer 115V Primary 36V Secondary 12A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Hammond Manufacturing
Center Tap
Yes
Series
Power - Max
432VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
95.25mm L x 127.00mm W
Voltage - Primary
115V
Height - Seated (Max)
115.82mm
Voltage - Secondary (Full Load)
36V
Voltage - Isolation
2000Vrms
Current - Output (Max)
12A
Weight
14 lbs (6.4 kg)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,28000 €90,28 €
1081,15000 €811,50 €
Manufacturers Standard Package
Unit Price without VAT:90,28000 €
Unit Price with VAT:109,23880 €