




166K12B | |
|---|---|
DigiKey Part Number | HM4417-ND |
Manufacturer | |
Manufacturer Product Number | 166K12B |
Description | PWR XFMR LAMINATED 18.9VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 18.9VA Power Transformer 117V Primary 12.6V Secondary 1.5A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 18.9VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 82.55mm L x 50.80mm W |
Voltage - Primary 117V | Height - Seated (Max) 50.80mm |
Voltage - Secondary (Full Load) 12.6V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 1.5A | Weight 1.5 lbs (680.4 g) |
Primary Winding(s) Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,07000 € | 18,07 € |
| 10 | 16,10400 € | 161,04 € |
| 25 | 15,38040 € | 384,51 € |
| 50 | 14,85460 € | 742,73 € |
| 100 | 14,34610 € | 1.434,61 € |
| 250 | 13,69992 € | 3.424,98 € |
| 500 | 13,23020 € | 6.615,10 € |
| Unit Price without VAT: | 18,07000 € |
|---|---|
| Unit Price with VAT: | 21,86470 € |

